
2170706-7 | |
|---|---|
DigiKey Part Number | 2170706-7-ND |
Manufacturer | |
Manufacturer Product Number | 2170706-7 |
Description | CONN QSFP28 CAGE 1X6 PRESSFIT RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $80.91778 | $5,826.08 |
| Unit Price without GST: | $80.91778 |
|---|---|
| Unit Price with GST: | $89.00956 |

