10 (8 + 2 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213894-1

DigiKey Part Number
A135693-ND
Manufacturer
Manufacturer Product Number
213894-1
Description
CONN RCPT HSG FMALE 10POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 (8 + 2 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
213894-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10 (8 + 2 Power)
Shell Size - Insert
17-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (8), 8 Power (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$21.43000$21.43
10$18.20900$182.09
25$17.06760$426.69
50$16.25300$812.65
100$15.47760$1,547.76
250$14.50920$3,627.30
500$13.81744$6,908.72
1,000$13.15889$13,158.89
Manufacturers Standard Package
Unit Price without GST:$21.43000
Unit Price with GST:$23.57300