
2098762-6 | |
|---|---|
DigiKey Part Number | 17-2098762-6-ND |
Manufacturer | |
Manufacturer Product Number | 2098762-6 |
Description | CONTACT,FEMALE0.64, 18AWG, CUNIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.10940 | $6,564.00 |
| Unit Price without GST: | $0.10940 |
|---|---|
| Unit Price with GST: | $0.12034 |

