
2098252-3 | |
|---|---|
DigiKey Part Number | 17-2098252-3TR-ND - Tape & Reel (TR) 17-2098252-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2098252-3 |
Description | CONN PIN 1.5-2.5MM CRIMP NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2098252-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.43480 | $10.87 |
| 50 | $0.41400 | $20.70 |
| 100 | $0.39430 | $39.43 |
| 250 | $0.36960 | $92.40 |
| 500 | $0.35192 | $175.96 |
| 1,000 | $0.33512 | $335.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30387 | $1,215.48 |
| 8,000 | $0.28936 | $2,314.88 |
| 12,000 | $0.28121 | $3,374.52 |
| 20,000 | $0.27126 | $5,425.20 |
| 28,000 | $0.26490 | $7,417.20 |
| 40,000 | $0.25832 | $10,332.80 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |


