
208209-1 | |
|---|---|
DigiKey Part Number | 2266-208209-1-ND |
Manufacturer | |
Manufacturer Product Number | 208209-1 |
Description | CONN PLUG HSG DRAWER 19POS BLK |
Customer Reference | |
Detailed Description | 19 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 208209-1 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 5 |
Series | Mounting Type Panel Mount |
Packaging Box | Connector Usage Receptacle |
Part Status Active | Features Mating Guide |
Connector Type Housing for Male Pins | Color Black |
Connector Style Drawer | Note Contacts Sold Separately |
Number of Positions 19 (Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.60000 | $126.00 |
| 40 | $12.36200 | $494.48 |
| 80 | $12.12400 | $969.92 |
| Unit Price without GST: | $12.60000 |
|---|---|
| Unit Price with GST: | $13.86000 |

