
206043-5 | |
|---|---|
DigiKey Part Number | 17-206043-5-ND |
Manufacturer | |
Manufacturer Product Number | 206043-5 |
Description | CONN RCP HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206043-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.07000 | $17.07 |
| 10 | $14.50500 | $145.05 |
| 25 | $13.59600 | $339.90 |
| 50 | $12.94680 | $647.34 |
| 100 | $12.32890 | $1,232.89 |
| 300 | $11.40990 | $3,422.97 |
| 500 | $11.00636 | $5,503.18 |
| 1,000 | $10.48166 | $10,481.66 |
| Unit Price without GST: | $17.07000 |
|---|---|
| Unit Price with GST: | $18.77700 |

