60 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057419-3

DigiKey Part Number
A144267-ND
Manufacturer
Manufacturer Product Number
2057419-3
Description
CONN HEADER IMPACT 60POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2057419-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Left
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.62000$14.62
19$11.86947$225.52
38$11.30211$429.48
57$10.98351$626.06
114$10.45921$1,192.35
266$9.85263$2,620.80
513$9.40682$4,825.70
1,007$8.97015$9,032.94
Manufacturers Standard Package
Unit Price without GST:$14.62000
Unit Price with GST:$16.08200