205629-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205629-9

DigiKey Part Number
205629-9-ND
Manufacturer
Manufacturer Product Number
205629-9
Description
CONN PLUG 36POS PNL MNT
Customer Reference
Detailed Description
36 Connector Plug, Male Pins Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Panel Mount
Termination
Wire Wrap
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 150°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.