
202M708-19G | |
|---|---|
DigiKey Part Number | 202M708-19G-ND |
Manufacturer | |
Manufacturer Product Number | 202M708-19G |
Description | CONN BACKSH ADP SZ8 BLK 7/16-28 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 8 | |
Thread Size | 7/16-28 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | Bendix SJT Commercial Series Connectors | |
Base Product Number |

