
2008839-2 | |
|---|---|
DigiKey Part Number | A117932TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2008839-2 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.80462 | $2,816.17 |
| Unit Price without GST: | $0.80462 |
|---|---|
| Unit Price with GST: | $0.88508 |

