



2007813-1 | |
|---|---|
DigiKey Part Number | A128364-ND |
Manufacturer | |
Manufacturer Product Number | 2007813-1 |
Description | CONN HEADER IMPACT 120POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2007813-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact, Guide Right | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Screws | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.38000 | $23.38 |
| 19 | $18.98368 | $360.69 |
| 38 | $18.07763 | $686.95 |
| 57 | $17.56789 | $1,001.37 |
| 114 | $16.72982 | $1,907.20 |
| 266 | $15.75962 | $4,192.06 |
| 513 | $15.04678 | $7,719.00 |
| 1,007 | $14.34857 | $14,449.01 |
| Unit Price without GST: | $23.38000 |
|---|---|
| Unit Price with GST: | $25.71800 |

