Socket Contact Gold 27-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 27-32 AWG Crimp
Taking Commercial Drone Reliability to New Heights

5-102316-6

DigiKey Part Number
A33422TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-102316-6
Description
CONN SOCKET 27-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 27-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-102316-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
27-32 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 72,000 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
62,500$0.21034$13,146.25
Manufacturers Standard Package
Unit Price without GST:$0.21034
Unit Price with GST:$0.23137

Other Suppliers on DigiKey

72,000In Stock
Ships from WEC