15 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-85262-1

DigiKey Part Number
2-85262-1-ND
Manufacturer
Manufacturer Product Number
2-85262-1
Description
CONN PLUG HSG 15POS ECONOSEAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
2-85262-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount, Right Angle
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Mounting Clips
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
400$2.35775$943.10
Manufacturers Standard Package
Unit Price without GST:$2.35775
Unit Price with GST:$2.59353