



2-796949-5 | |
|---|---|
DigiKey Part Number | A135621-ND |
Manufacturer | |
Manufacturer Product Number | 2-796949-5 |
Description | TERM BLK 25P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-796949-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 25 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.86000 | $32.86 |
| 10 | $23.50500 | $235.05 |
| 25 | $21.00120 | $525.03 |
| 50 | $19.51300 | $975.65 |
| 100 | $18.32240 | $1,832.24 |
| 250 | $17.12360 | $4,280.90 |
| 500 | $16.44320 | $8,221.60 |
| Unit Price without GST: | $32.86000 |
|---|---|
| Unit Price with GST: | $36.14600 |

