2-796636-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $4.60585
Datasheet

Similar


Phoenix Contact
In Stock: 11
Unit Price: $11.31000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: $18.84000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.32701
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.15536
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: $3.27200
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4,836
Unit Price: $5.24000
Datasheet
Image for 2-796636-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-796636-0

DigiKey Part Number
2-796636-0-ND
Manufacturer
Manufacturer Product Number
2-796636-0
Description
TERM BLOCK HDR 20POS 5.08MM
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-796636-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
20
Positions Per Level
20
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes