
2-5645955-1 | |
|---|---|
DigiKey Part Number | 17-2-5645955-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-5645955-1 |
Description | SOCKET,MIN-SPR B-N SN-SN SER-2 |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.184" (4.67mm) | |
Accepts Pin Diameter | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |

