329944
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-329944-3

DigiKey Part Number
A113187-ND
Manufacturer
Manufacturer Product Number
2-329944-3
Description
CONN TWINAX PLUG STR CRIMP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Twinaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-329944-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 8451, 8641, 8761
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
-
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$61.62814$30,814.07
Unit Price without GST:$61.62814
Unit Price with GST:$67.79095