
2-327735-1 | |
|---|---|
DigiKey Part Number | A27572TR-ND - Tape & Reel (TR) A27572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-327735-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-327735-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.93280 | $23.32 |
| 50 | $0.88820 | $44.41 |
| 100 | $0.84550 | $84.55 |
| 250 | $0.79252 | $198.13 |
| 500 | $0.75464 | $377.32 |
| 1,000 | $0.71861 | $718.61 |
| 2,500 | $0.67362 | $1,684.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.64147 | $3,207.35 |
| 10,000 | $0.61087 | $6,108.70 |
| 15,000 | $0.59366 | $8,904.90 |
| 25,000 | $0.57267 | $14,316.75 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

