Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-324608-1

DigiKey Part Number
A135542-ND
Manufacturer
Manufacturer Product Number
2-324608-1
Description
CONN SPADE TERM 16-22AWG #2 RED
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Red 2 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-324608-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
2 Stud
Width - Outer Edges
0.182" (4.62mm)
Length - Overall
0.758" (19.25mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.093" (2.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,414
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.68800$26.88
25$2.51840$62.96
50$2.39800$119.90
100$2.28360$228.36
250$2.14048$535.12
500$2.03824$1,019.12
1,000$1.94100$1,941.00
2,500$1.81954$4,548.85
Unit Price without GST:$3.16000
Unit Price with GST:$3.47600