
2-324485-1 | |
|---|---|
DigiKey Part Number | A135540TR-ND - Tape & Reel (TR) A135540CT-ND - Cut Tape (CT) A135540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-324485-1 |
Description | CONN SPLICE CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp Red |
Datasheet | Datasheet |
EDA/CAD Models | 2-324485-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $3.17200 | $31.72 |
| 25 | $2.97320 | $74.33 |
| 50 | $2.83140 | $141.57 |
| 100 | $2.69590 | $269.59 |
| 250 | $2.52712 | $631.78 |
| 500 | $2.40644 | $1,203.22 |
| 1,000 | $2.35514 | $2,355.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.16082 | $7,562.87 |
| 7,000 | $2.05780 | $14,404.60 |
| Unit Price without GST: | $3.74000 |
|---|---|
| Unit Price with GST: | $4.11400 |

