
2-2381596-6 | |
|---|---|
DigiKey Part Number | 17-2-2381596-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381596-6 |
Description | POWER VERSA-LOCK CAP, 2X3 KEY B, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2381596-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.285" (7.25mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.76000 | $17.60 |
| 25 | $1.65000 | $41.25 |
| 50 | $1.57100 | $78.55 |
| 100 | $1.49600 | $149.60 |
| 300 | $1.38430 | $415.29 |
| 500 | $1.33526 | $667.63 |
| 1,000 | $1.27151 | $1,271.51 |
| 2,500 | $1.19193 | $2,979.82 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

