
2-2381317-2 | |
|---|---|
DigiKey Part Number | 17-2-2381317-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381317-2 |
Description | POWER VERSA-LOCK CAP, 1X2 KEY B, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2381317-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.23900 | $12.39 |
| 25 | $1.16200 | $29.05 |
| 50 | $1.10620 | $55.31 |
| 200 | $1.00295 | $200.59 |
| 400 | $0.95505 | $382.02 |
| 600 | $0.92810 | $556.86 |
| 1,000 | $0.89524 | $895.24 |
| 2,600 | $0.83687 | $2,175.86 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

