
2-2337815-4 | |
|---|---|
DigiKey Part Number | A142231-ND |
Manufacturer | |
Manufacturer Product Number | 2-2337815-4 |
Description | MINI-SAS HD CABLE ASSEMBLY 28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-2337815-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.59000 | $105.59 |
| 10 | $89.75800 | $897.58 |
| 25 | $86.41000 | $2,160.25 |
| Unit Price without GST: | $105.59000 |
|---|---|
| Unit Price with GST: | $116.14900 |

