
1-2141846-4 | |
|---|---|
DigiKey Part Number | 1-2141846-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141846-4 |
Description | CONN RCPT HSG 25POS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141846-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.40952 | $3,068.57 |
| Unit Price without GST: | $3.40952 |
|---|---|
| Unit Price with GST: | $3.75047 |

