
2-2064140-2 | |
|---|---|
DigiKey Part Number | A128560-ND |
Manufacturer | |
Manufacturer Product Number | 2-2064140-2 |
Description | FOSM ODC LEAD 5.5 2PLUG-LC/PC |
Customer Reference | |
Detailed Description | Cable Fiber Optic ODC To LC Duplex 9/125 72.2' (22.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2064140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | ODC | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 72.2' (22.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 45dB | |
Operating Temperature | - | |
Base Product Number |

