
1-192043-6 | |
|---|---|
DigiKey Part Number | 1-192043-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-192043-6 |
Description | CONN FEMALE 26 LOUVERS BRIDGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192043-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.86019 | $49,300.95 |
| Unit Price without GST: | $9.86019 |
|---|---|
| Unit Price with GST: | $10.84621 |

