


2-1903130-4 | |
|---|---|
DigiKey Part Number | 17-2-1903130-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1903130-4 |
Description | DYNAMIC 1200D TAB HSG 8P F/H BLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1903130-4 Models |
Category | Row Spacing 0.130" (3.30mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.63200 | $16.32 |
| 25 | $1.52920 | $38.23 |
| 50 | $1.45620 | $72.81 |
| 100 | $1.38680 | $138.68 |
| 250 | $1.29984 | $324.96 |
| 500 | $1.23780 | $618.90 |
| 1,000 | $1.17870 | $1,178.70 |
| 2,500 | $1.10492 | $2,762.30 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

