


2-147324-5 | |
|---|---|
DigiKey Part Number | 2-147324-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-147324-5 |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-147324-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.200" (5.08mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Keying Slot, Solder Retention | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |







