
TECT-13.5/4.5-0-30MM | |
|---|---|
DigiKey Part Number | A109331-ND |
Manufacturer | |
Manufacturer Product Number | TECT-13.5/4.5-0-30MM |
Description | HEATSHRINK 0.531" X 0.098' BLACK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 0.531" (13.49mm) 2 to 1 Black 0.098' (30.00mm, 1.18") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | ||
Length | 0.098' (30.00mm, 1.18") | |
Inner Diameter - Supplied | 0.531" (13.49mm) | |
Inner Diameter - Recovered | 0.178" (4.52mm) | |
Recovered Wall Thickness | 0.059" (1.50mm) | |
Material | - | |
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 120°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.32877 | $16,438.50 |
| Unit Price without GST: | $0.32877 |
|---|---|
| Unit Price with GST: | $0.36165 |

