Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1418448-2 | |
|---|---|
DigiKey Part Number | A128509-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418448-2 |
Description | CONN RCPT HSG 2POS 8.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418448-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $1.68223 | $1,177.56 |
| Unit Price without GST: | $1.68223 |
|---|---|
| Unit Price with GST: | $1.85045 |




