
2-1103004-3 | |
|---|---|
DigiKey Part Number | 2-1103004-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103004-3 |
Description | INSERT MALE 15POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Beige 15+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 15+Ground | |
Size | 2 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD.M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |






