Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SNA125485R0400 | |
|---|---|
DigiKey Part Number | 17-1SNA125485R0400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125485R0400 |
Description | MA2.5/5.1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA125485R0400 Models |
Category | Current - IEC 24 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SNA105052R2100 | TE Connectivity AMP Connectors | 0 | 17-1SNA105052R2100-ND | $1.97130 | Parametric Equivalent |
| 1SNA105075R2000 | TE Connectivity AMP Connectors | 0 | 17-1SNA105075R2000-ND | $1.88368 | Parametric Equivalent |
| 1SNA105486R1200 | TE Connectivity AMP Connectors | 0 | 17-1SNA105486R1200-ND | $1.81752 | Parametric Equivalent |
| 1SNA115485R0200 | TE Connectivity AMP Connectors | 0 | 17-1SNA115485R0200-ND | $2.83080 | Parametric Equivalent |
| 1SNA115486R0300 | TE Connectivity AMP Connectors | 0 | 17-1SNA115486R0300-ND | $4.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $2.95840 | $147.92 |
| Unit Price without GST: | $2.95840 |
|---|---|
| Unit Price with GST: | $3.25424 |










