
1986495-1 | |
|---|---|
DigiKey Part Number | 1986495-1-ND |
Manufacturer | |
Manufacturer Product Number | 1986495-1 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e | |
Base Product Number |

