
1986242-6 | |
|---|---|
DigiKey Part Number | 1986242-6-ND |
Manufacturer | |
Manufacturer Product Number | 1986242-6 |
Description | TERM BLK 6P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986242-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 125 A | |
Voltage | 600 V | |
Wire Gauge | 1-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel - Tri-Chromate Plated | |
Screw Material - Plating | Steel - Tri-Chromate Plated | |
Torque - Screw | 3.4 Nm (30 Lb-In) | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | $42.73977 | $3,761.10 |
| Unit Price without GST: | $42.73977 |
|---|---|
| Unit Price with GST: | $47.01375 |

