



1954289-2 | |
|---|---|
DigiKey Part Number | A99124TR-ND - Tape & Reel (TR) A99124CT-ND - Cut Tape (CT) A99124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1954289-2 |
Description | CONN SSL RCPT & BLADE 4POS 4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1954289-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.46000 | $2.46 |
| 10 | $2.09400 | $20.94 |
| 100 | $1.77970 | $177.97 |
| 500 | $1.58850 | $794.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54292 | $1,542.92 |
| 2,000 | $1.46930 | $2,938.60 |
| 3,000 | $1.42788 | $4,283.64 |
| 5,000 | $1.37738 | $6,886.90 |
| 7,000 | $1.34510 | $9,415.70 |
| 10,000 | $1.31172 | $13,117.20 |
| Unit Price without GST: | $2.46000 |
|---|---|
| Unit Price with GST: | $2.70600 |

