
1939416-2 | |
|---|---|
DigiKey Part Number | A118760-ND |
Manufacturer | |
Manufacturer Product Number | 1939416-2 |
Description | CONN SOCKET LGA 1207POS GOLD |
Customer Reference | |
Detailed Description | 1207 (33 x 34) Pos LGA Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LGA | |
Number of Positions or Pins (Grid) | 1207 (33 x 34) | |
Pitch - Mating | 0.043" (1.09mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.043" (1.09mm) | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 110°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1.33 A | |
Contact Resistance | 20mOhm | |
Base Product Number |

