
1934314-1 | |
|---|---|
DigiKey Part Number | 1934314-1-ND |
Manufacturer | |
Manufacturer Product Number | 1934314-1 |
Description | TIN MAN ASSY4X10RIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934314-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Signal, 40 Ground | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | $24.25951 | $13,973.48 |
| Unit Price without GST: | $24.25951 |
|---|---|
| Unit Price with GST: | $26.68546 |

