
1932870-1 | |
|---|---|
DigiKey Part Number | A117908TR-ND - Tape & Reel (TR) A117908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932870-1 |
Description | CONN HDR 6POS 3.00MM PCB SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.118" (3.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932870-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,400 | $10.67246 | $239,063.10 |
| Unit Price without GST: | $17.87000 |
|---|---|
| Unit Price with GST: | $19.65700 |

