
1932154-2 | |
|---|---|
DigiKey Part Number | 1932154-2-ND |
Manufacturer | |
Manufacturer Product Number | 1932154-2 |
Description | CONN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Pitch | - | |
Mounting Type | - | |
Termination | - | |
Wire Gauge | - | |
Features | - | |
Color | - | |
Fastening Type | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,150 | $4.33140 | $13,643.91 |
| Unit Price without GST: | $4.33140 |
|---|---|
| Unit Price with GST: | $4.76454 |

