
1924968-5 | |
|---|---|
DigiKey Part Number | 17-1924968-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1924968-5 |
Description | CONTACT, MALE 0.64, .13SQMM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924968-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10710 | $4,284.00 |
| Unit Price without GST: | $0.10710 |
|---|---|
| Unit Price with GST: | $0.11781 |

