
CV3332-000 | |
---|---|
DigiKey Part Number | 17-CV3332-000-ND |
Manufacturer | |
Manufacturer Product Number | CV3332-000 |
Description | RW-175-3/8-0-STK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.374" (9.50mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.374" (9.50mm) | |
Inner Diameter - Recovered | 0.189" (4.80mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | - | |
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |