Contact Silver Power Pin Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192161-1

DigiKey Part Number
A112886-ND
Manufacturer
Manufacturer Product Number
192161-1
Description
CONTACT PIN POWER SILVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
192161-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
60 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,517
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$25.93000$25.93
10$22.04100$220.41
25$20.66120$516.53
50$19.67480$983.74
100$18.73620$1,873.62
250$17.56416$4,391.04
500$16.72676$8,363.38
Manufacturers Standard Package
Unit Price without GST:$25.93000
Unit Price with GST:$28.52300