


2134384-1 | |
|---|---|
DigiKey Part Number | 17-2134384-1TR-ND - Tape & Reel (TR) 17-2134384-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134384-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2134384-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17680 | $4.42 |
| 50 | $0.16800 | $8.40 |
| 100 | $0.16010 | $16.01 |
| 250 | $0.15012 | $37.53 |
| 500 | $0.14290 | $71.45 |
| 1,000 | $0.13606 | $136.06 |
| 2,500 | $0.12753 | $318.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.11988 | $719.28 |
| 12,000 | $0.11416 | $1,369.92 |
| 18,000 | $0.11094 | $1,996.92 |
| 30,000 | $0.10701 | $3,210.30 |
| 42,000 | $0.10450 | $4,389.00 |
| 60,000 | $0.10191 | $6,114.60 |
| 150,000 | $0.09553 | $14,329.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

