



1897785-2 | |
|---|---|
DigiKey Part Number | 17-1897785-2-ND |
Manufacturer | |
Manufacturer Product Number | 1897785-2 |
Description | SLOT CLIP FOR RF STRIPLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For SMB, Fakra Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1897785-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | SMB, Fakra Housings | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.49800 | $24.90 |
| 100 | $0.47410 | $47.41 |
| 250 | $0.44432 | $111.08 |
| 500 | $0.42314 | $211.57 |
| 1,400 | $0.39344 | $550.82 |
| 2,800 | $0.37466 | $1,049.05 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

