
1456968-4 | |
|---|---|
DigiKey Part Number | 1456968-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1456968-4 |
Description | CONN SOCKET 18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1456968-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.19757 | $5,927.10 |
| Unit Price without GST: | $0.19757 |
|---|---|
| Unit Price with GST: | $0.21733 |

