
1827625-1 | |
|---|---|
DigiKey Part Number | A118074TR-ND - Tape & Reel (TR) A118074CT-ND - Cut Tape (CT) A118074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1827625-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1827625-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.055" (1.40mm) | |
Length | 0.173" (4.40mm) | |
Height | 0.118" (3.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.64200 | $6.42 |
| 25 | $0.60240 | $15.06 |
| 50 | $0.57360 | $28.68 |
| 100 | $0.54610 | $54.61 |
| 250 | $0.51192 | $127.98 |
| 500 | $0.48744 | $243.72 |
| 1,000 | $0.46414 | $464.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43507 | $1,087.67 |
| 5,000 | $0.41430 | $2,071.50 |
| 7,500 | $0.40262 | $3,019.65 |
| 12,500 | $0.38838 | $4,854.75 |
| 17,500 | $0.37927 | $6,637.23 |
| 25,000 | $0.36985 | $9,246.25 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |


