
1827228-6 | |
|---|---|
DigiKey Part Number | 17-1827228-6-ND |
Manufacturer | |
Manufacturer Product Number | 1827228-6 |
Description | GIC 2.0 PLUG HSG 20P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Red 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66549 | $2,661.96 |
| Unit Price without GST: | $0.66549 |
|---|---|
| Unit Price with GST: | $0.73204 |

