
2350890-3 | |
|---|---|
DigiKey Part Number | 17-2350890-3-ND |
Manufacturer | |
Manufacturer Product Number | 2350890-3 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 2350890-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.19000 | $21.19 |
| 10 | $18.01100 | $180.11 |
| 25 | $16.88280 | $422.07 |
| 50 | $16.07700 | $803.85 |
| 180 | $14.68833 | $2,643.90 |
| 360 | $13.98781 | $5,035.61 |
| 540 | $13.59381 | $7,340.66 |
| 1,080 | $12.94583 | $13,981.50 |
| Unit Price without GST: | $21.19000 |
|---|---|
| Unit Price with GST: | $23.30900 |

