
179715-1 | |
---|---|
DigiKey Part Number | 179715-1-ND |
Manufacturer | |
Manufacturer Product Number | 179715-1 |
Description | CONN TAP SCREW JACK .050 CHAMP |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP .050 II Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CHAMP .050 II Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.157" (4.00mm) | |
Length - Below Head | - | |
Thread Size | M2.5 Socket, M2.5 Screw | |
Base Product Number |