8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
1776260-8
1776260-8

1776260-8

DigiKey Part Number
A98025-ND
Manufacturer
Manufacturer Product Number
1776260-8
Description
TERM BLK 8POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776260-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Not For New Designs
Number of Levels
1
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Nickel Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.32000$16.32
10$11.57800$115.78
25$10.24120$256.03
50$9.43200$471.60
110$8.69700$956.67
330$7.94445$2,621.67
550$7.68096$4,224.53
1,100$7.39276$8,132.04
Manufacturers Standard Package
Unit Price without GST:$16.32000
Unit Price with GST:$17.95200